CPLD MAX 7000A Family 2.5K Gates 128 Macro Cells 166.67MHz CMOS Technology 3.3 Volt 144-Pin TQFP

1724406

$89.69 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
180+ $89.69
900+ $84.25
1800+ $78.35
NOTE:
  • Order in multiples of 180
CPLD MAX 7000A Family 2.5K Gates 128 Macro Cells 129.9MHz 3.3 Volt 144-Pin TQFP

Report a problem
Suggest a product
Specification Value
Supplier PackageTQFP
Family NameMAX 7000A
Fabrication TechnologyCMOS
Memory TypeEEPROM
Device System Gates2500
Number of Logic Blocks/Elements8
Number of Macro Cells128
Number of Product Terms per Macro32
Number of User I/Os100
Maximum Propagation Delay Time7.5ns
In System ProgrammabilityYes
Individual Output Enable ControlNo
Maximum Internal Frequency166.67MHz
Re-programmability SupportYes
Speed Grade7
Tolerant Configuration Interface Voltage2.5V|3.3V|5V
Minimum Operating Supply Voltage3V
Typical Operating Supply Voltage3.3V
Maximum Operating Supply Voltage3.6V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingSurface Mount
Pin_Count144
FamilyEPM7128AE
Product Width20mm
Product Height1.4mm
Product Length20mm
Product TypeCPLD


Report a problem
Suggest a product