IC,EPM7128BFC100-4N,PROG,LOGIC
:CPLD

1724449

$99.95 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
176+ $99.95
880+ $93.89
1760+ $87.29
NOTE:
  • Order in multiples of 176
CPLD MAX 7000B Family 2.5K Gates 128 Macro Cells 243.9MHz 2.5 Volt 100-Pin FBGA

Report a problem
Suggest a product
Specification Value
Supplier PackageLBGA
Number of I/O Lines84
Number of Dedicated Inputs0
Propagation Delay (tpd) (ns)4
Supply Voltage-Max (Vsup) (V)2.625
Supply Voltage-Min (Vsup) (V)2.375
Supply Voltage-Nom (Vsup) (V)2.5
Number of Terminals100
PLD TypeEE PLD
Operating Temperature-Max (Cel)70
Operating Temperature-Min (Cel)0
Temperature GradeCOMMERCIAL
Output FunctionMACROCELL
Organization0 DEDICATED INPUTS, 84 I/O
Terminal FormBALL
Terminal PositionBOTTOM
Terminal Pitch (mm)1
Seated Height-Max (mm)1.7
Terminal FinishTIN SILVER COPPER
Package ShapeSQUARE
Package StyleGRID ARRAY, LOW PROFILE
Package Body MaterialPLASTIC/EPOXY
Surface MountYES
Length (mm)11
Width (mm)11
JESD-30 CodeS-PBGA-B100
Clock Frequency-Max (fclk) (MHz)243.9
TechnologyCMOS
Peak Reflow Temperature (Cel)260
JESD-97 Codee1
CAGE Code67183
RoHS CompliantYES


Report a problem
Suggest a product