CPLD MAX 7000 Family 2.5K Gates 128 Macro Cells 83.33MHz CMOS Technology 5 Volt 100-Pin PQFP

1724588

$122.99 ea


  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $122.99
10+ $115.55
100+ $107.39
CPLD MAX 7000 Family 2.5K Gates 128 Macro Cells 62.5MHz 5 Volt 100-Pin PQFP

Report a problem
Suggest a product
Specification Value
Supplier PackagePQFP
Family NameMAX 7000
Fabrication TechnologyCMOS
Memory TypeEEPROM
Device System Gates2500
Number of Logic Blocks/Elements8
Number of Macro Cells128
Number of Product Terms per Macro32
Number of User I/Os84
Maximum Propagation Delay Time20ns
In System ProgrammabilityYes
Individual Output Enable ControlYes
Maximum Internal Frequency83.33MHz
Re-programmability SupportYes
Speed Grade20
Minimum Operating Supply Voltage4.5V
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage5.5V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
MountingSurface Mount
Pin_Count100
FamilyEPM7128E
Product Width14mm
Product Height2.7mm
Product Length20mm
Product TypeCPLD


Report a problem
Suggest a product