CPLD MAX 7000S Family 2.5K Gates 128 Macro Cells 166.7MHz CMOS Technology 5 Volt 84-Pin PLCC

$82.55 ea


  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $82.55
10+ $77.55
100+ $72.05
CPLD MAX 7000S Family 2.5K Gates 128 Macro Cells 125MHz 5 Volt 84-Pin PLCC

Report a problem
Suggest a product
Specification Value
Supplier PackagePLCC
Family NameMAX 7000S
Fabrication TechnologyCMOS
Memory TypeEEPROM
Device System Gates2500
Number of Logic Blocks/Elements8
Number of Macro Cells128
Number of Product Terms per Macro32
Number of User I/Os68
Maximum Propagation Delay Time7.5ns
In System ProgrammabilityYes
Individual Output Enable ControlYes
Maximum Internal Frequency166.7MHz
Re-programmability SupportYes
Speed Grade7
Minimum Operating Supply Voltage4.75V
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage5.25V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingSurface Mount
Pin_Count84
FamilyEPM7128S
Product Width29.31mm
Product Height3.81mm
Product Length29.31mm
Product TypeCPLD


Report a problem
Suggest a product