CPLD MAX 7000S Family 2.5K Gates 128 Macro Cells 100MHz CMOS Technology 5 Volt 160-Pin PQFP

1724668

$61.19 ea


  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
24+ $61.19
120+ $56.35
240+ $52.95
NOTE:
  • Order in multiples of 24
CPLD MAX 7000S Family 2.5K Gates 128 Macro Cells 76.9MHz 5 Volt 160-Pin PQFP

Report a problem
Suggest a product
Specification Value
Supplier PackagePQFP
Family NameMAX 7000S
Fabrication TechnologyCMOS
Memory TypeEEPROM
Device System Gates2500
Number of Logic Blocks/Elements8
Number of Macro Cells128
Number of Product Terms per Macro32
Number of User I/Os100
Maximum Propagation Delay Time15ns
In System ProgrammabilityYes
Individual Output Enable ControlYes
Maximum Internal Frequency100MHz
Re-programmability SupportYes
Speed Grade15
Minimum Operating Supply Voltage4.75V
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage5.25V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingSurface Mount
Pin_Count160
FamilyEPM7128S
Product Width28mm
Product Height3.4mm
Product Length28mm
Product TypeCPLD


Report a problem
Suggest a product