CPLD MAX 7000S Family 2.5K Gates 128 Macro Cells 125MHz CMOS Technology 5 Volt 100-Pin PQFP

1724684

$90.55 ea


  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $90.55
10+ $85.05
100+ $79.05
CPLD MAX 7000S Family 2.5K Gates 128 Macro Cells 100MHz 5 Volt 100-Pin PQFP

Report a problem
Suggest a product
Specification Value
Supplier PackagePQFP
Family NameMAX 7000S
Fabrication TechnologyCMOS
Memory TypeEEPROM
Device System Gates2500
Number of Logic Blocks/Elements8
Number of Macro Cells128
Number of Product Terms per Macro32
Number of User I/Os84
Maximum Propagation Delay Time10ns
In System ProgrammabilityYes
Individual Output Enable ControlYes
Maximum Internal Frequency125MHz
Re-programmability SupportYes
Speed Grade10
Minimum Operating Supply Voltage4.5V
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage5.5V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
MountingSurface Mount
Pin_Count100
FamilyEPM7128S
Product Width14mm
Product Height2.7mm
Product Length20mm
Product TypeCPLD


Report a problem
Suggest a product