CPLD MAX 7000S Family 3.2K Gates 160 Macro Cells 166.7MHz CMOS Technology 5 Volt 100-Pin TQFP

1724879

$124.69 ea


  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
270+ $124.69
1350+ $117.15
2700+ $108.89
NOTE:
  • Order in multiples of 270
CPLD MAX 7000S Family 3.2K Gates 160 Macro Cells 122MHz 5 Volt 100-Pin TQFP

Report a problem
Suggest a product
Specification Value
Supplier PackageTQFP
Family NameMAX 7000S
Fabrication TechnologyCMOS
Memory TypeEEPROM
Device System Gates3200
Number of Logic Blocks/Elements10
Number of Macro Cells160
Number of Product Terms per Macro32
Number of User I/Os84
Maximum Propagation Delay Time7.5ns
In System ProgrammabilityYes
Individual Output Enable ControlYes
Maximum Internal Frequency166.7MHz
Re-programmability SupportYes
Speed Grade7
Minimum Operating Supply Voltage4.75V
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage5.25V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingSurface Mount
Pin_Count100
FamilyEPM7160S
Product Width14mm
Product Height1mm
Product Length14mm
Product TypeCPLD


Report a problem
Suggest a product