CPLD MAX 7000 Family 3.75K Gates 192 Macro Cells 83.33MHz CMOS Technology 5 Volt 160-Pin CPGA

1724895

$391.15 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
21+ $391.15
105+ $367.45
210+ $341.59
NOTE:
  • Order in multiples of 21
CPLD MAX 7000 Family 3.75K Gates 192 Macro Cells 62.5MHz 5 Volt 160-Pin CPGA

Report a problem
Suggest a product
Specification Value
Supplier PackageCPGA
Family NameMAX 7000
Fabrication TechnologyCMOS
Memory TypeEEPROM
Device System Gates3750
Number of Logic Blocks/Elements12
Number of Macro Cells192
Number of Product Terms per Macro32
Number of User I/Os124
Maximum Propagation Delay Time20ns
In System ProgrammabilityYes
Individual Output Enable ControlYes
Maximum Internal Frequency83.33MHz
Re-programmability SupportYes
Speed Grade20
Minimum Operating Supply Voltage4.75V
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage5.25V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingThrough Hole
Pin_Count160
FamilyEPM7192E
Product Width39.62mm
Product Height3.56mm
Product Length39.62mm
Product TypeCPLD


Report a problem
Suggest a product