CPLD MAX 7000 Family 3.75K Gates 192 Macro Cells 83.33MHz CMOS Technology 5 Volt 160-Pin PQFP

1724932

$331.39 ea


  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
24+ $331.39
120+ $311.29
240+ $289.39
NOTE:
  • Order in multiples of 24
CPLD MAX 7000 Family 3.75K Gates 192 Macro Cells 62.5MHz 5 Volt 160-Pin PQFP

Report a problem
Suggest a product
Specification Value
Supplier PackagePQFP
Family NameMAX 7000
Fabrication TechnologyCMOS
Memory TypeEEPROM
Device System Gates3750
Number of Logic Blocks/Elements12
Number of Macro Cells192
Number of Product Terms per Macro32
Number of User I/Os124
Maximum Propagation Delay Time20ns
In System ProgrammabilityYes
Individual Output Enable ControlYes
Maximum Internal Frequency83.33MHz
Re-programmability SupportYes
Speed Grade20
Minimum Operating Supply Voltage4.5V
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage5.5V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
MountingSurface Mount
Pin_Count160
FamilyEPM7192E
Product Width28mm
Product Height3.4mm
Product Length28mm
Product TypeCPLD


Report a problem
Suggest a product