CPLD MAX 7000A Family 5K Gates 256 Macro Cells 166.67MHz CMOS Technology 3.3 Volt 100-Pin FBGA

1724967

$80.35 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $80.35
10+ $73.99
100+ $69.55
CPLD MAX 7000A Family 5K Gates 256 Macro Cells 126.6MHz 3.3 Volt 100-Pin FBGA

Report a problem
Suggest a product
Specification Value
Supplier PackageFBGA
Family NameMAX 7000A
Fabrication TechnologyCMOS
Memory TypeEEPROM
Device System Gates5000
Number of Logic Blocks/Elements16
Number of Macro Cells256
Number of Product Terms per Macro32
Number of User I/Os84
Maximum Propagation Delay Time7.5ns
In System ProgrammabilityYes
Individual Output Enable ControlNo
Maximum Internal Frequency166.67MHz
Re-programmability SupportYes
Speed Grade7
Tolerant Configuration Interface Voltage2.5V|3.3V|5V
Minimum Operating Supply Voltage3V
Typical Operating Supply Voltage3.3V
Maximum Operating Supply Voltage3.6V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingSurface Mount
Pin_Count100
FamilyEPM7256AE
Product Width11mm
Product Height1.1mm(Max)
Product Length11mm
Product TypeCPLD


Report a problem
Suggest a product