CPLD MAX 7000S Family 5K Gates 256 Macro Cells 166.7MHz CMOS Technology 5 Volt 208-Pin RQFP

1725249

$307.45 ea


  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
24+ $307.45
120+ $288.85
240+ $268.49
NOTE:
  • Order in multiples of 24
CPLD MAX 7000S Family 5K Gates 256 Macro Cells 128.2MHz 5 Volt 208-Pin RQFP

Report a problem
Suggest a product
Specification Value
Supplier PackageRQFP
Family NameMAX 7000S
Fabrication TechnologyCMOS
Memory TypeEEPROM
Device System Gates5000
Number of Logic Blocks/Elements16
Number of Macro Cells256
Number of Product Terms per Macro32
Number of User I/Os164
Maximum Propagation Delay Time7.5ns
In System ProgrammabilityYes
Individual Output Enable ControlYes
Maximum Internal Frequency166.7MHz
Re-programmability SupportYes
Speed Grade7
Minimum Operating Supply Voltage4.75V
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage5.25V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingSurface Mount
Pin_Count208
FamilyEPM7256S
Product Width28mm
Product Height3.4mm
Product Length28mm
Product TypeCPLD


Report a problem
Suggest a product