CPLD MAX 7000A Family 10K Gates 512 Macro Cells 166.67MHz CMOS Technology 3.3 Volt 256-Pin BGA

1725265

$799.35 ea


  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
1+ $799.35
10+ $750.95
100+ $698.05

Request a Large Quantity Quote

CPLD MAX 7000A Family 10K Gates 512 Macro Cells 116.3MHz 3.3 Volt 256-Pin BGA

Report a problem
Suggest a product
Specification Value
Supplier PackageBGA
Family NameMAX 7000A
Fabrication TechnologyCMOS
Memory TypeEEPROM
Device System Gates10000
Number of Logic Blocks/Elements32
Number of Macro Cells512
Number of Product Terms per Macro32
Number of User I/Os212
Maximum Propagation Delay Time7.5ns
In System ProgrammabilityYes
Individual Output Enable ControlNo
Maximum Internal Frequency166.67MHz
Re-programmability SupportYes
Speed Grade7
Tolerant Configuration Interface Voltage2.5V|3.3V|5V
Minimum Operating Supply Voltage3V
Typical Operating Supply Voltage3.3V
Maximum Operating Supply Voltage3.6V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
MountingSurface Mount
Pin_Count256
FamilyEPM7512AE
Product Width27mm
Product Height1.1mm(Max)
Product Length27mm
Product TypeCPLD


Report a problem
Suggest a product

Related products