CPLD MAX 7000A Family 10K Gates 512 Macro Cells 100MHz CMOS Technology 3.3 Volt 256-Pin FBGA

1725273

$286.95 ea


  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
90+ $286.95
450+ $269.59
900+ $250.59
NOTE:
  • Order in multiples of 90
CPLD MAX 7000A Family 10K Gates 512 Macro Cells 71.9MHz 3.3 Volt 256-Pin FBGA

Report a problem
Suggest a product
Specification Value
Supplier PackageFBGA
Family NameMAX 7000A
Fabrication TechnologyCMOS
Memory TypeEEPROM
Device System Gates10000
Number of Logic Blocks/Elements32
Number of Macro Cells512
Number of Product Terms per Macro32
Number of User I/Os212
Maximum Propagation Delay Time12ns
In System ProgrammabilityYes
Individual Output Enable ControlNo
Maximum Internal Frequency100MHz
Re-programmability SupportYes
Speed Grade12
Tolerant Configuration Interface Voltage2.5V|3.3V|5V
Minimum Operating Supply Voltage3V
Typical Operating Supply Voltage3.3V
Maximum Operating Supply Voltage3.6V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingSurface Mount
Pin_Count256
FamilyEPM7512AE
Product Width17mm
Product Height1.8mm(Max)
Product Length17mm
Product TypeCPLD


Report a problem
Suggest a product