CPLD MAX 7000B Family 10K Gates 512 Macro Cells 166.67MHz CMOS Technology 2.5 Volt 256-Pin FBGA

1725361

$375.79 ea


  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
90+ $375.79
450+ $352.99
900+ $328.15
NOTE:
  • Order in multiples of 90
CPLD MAX 7000B Family 10K Gates 512 Macro Cells 119MHz 2.5 Volt 256-Pin FBGA

Report a problem
Suggest a product
Specification Value
Supplier PackageFBGA
Family NameMAX 7000B
Fabrication TechnologyCMOS
Memory TypeEEPROM
Device System Gates10000
Number of Logic Blocks/Elements32
Number of Macro Cells512
Number of Product Terms per Macro32
Number of User I/Os212
Maximum Propagation Delay Time7.5ns
In System ProgrammabilityYes
Individual Output Enable ControlYes
Maximum Internal Frequency166.67MHz
Re-programmability SupportYes
Speed Grade7
Tolerant Configuration Interface Voltage1.8V|2.5V|3.3V
Minimum Operating Supply Voltage2.375V
Typical Operating Supply Voltage2.5V
Maximum Operating Supply Voltage2.625V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingSurface Mount
Pin_Count256
FamilyEPM7512B
Product Width17mm
Product Height1.8mm(Max)
Product Length17mm
Product TypeCPLD


Report a problem
Suggest a product