CPLD MAX 9000 Family 6K Gates 320 Macro Cells CMOS Technology 5 Volt 84-Pin PLCC

1725417

$210.09 ea


  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
75+ $210.09
375+ $197.39
750+ $183.49
NOTE:
  • Order in multiples of 75
CPLD MAX 9000 Family 6K Gates 320 Macro Cells 100MHz 5 Volt 84-Pin PLCC

Report a problem
Suggest a product
Specification Value
Supplier PackagePLCC
Family NameMAX 9000
Fabrication TechnologyCMOS
Memory TypeEEPROM
Device System Gates6000
Number of Logic Blocks/Elements20
Number of Macro Cells320
Number of Product Terms per Macro32
Number of User I/Os60
Maximum Propagation Delay Time23ns
In System ProgrammabilityYes
Individual Output Enable ControlYes
Re-programmability SupportYes
Speed Grade20
Minimum Operating Supply Voltage4.5V
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage5.5V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
MountingSurface Mount
Pin_Count84
FamilyEPM9320
Product Width29.31mm
Product Height3.81mm
Product Length29.31mm
Product TypeCPLD


Report a problem
Suggest a product