CPLD MAX 9000 Family 12K Gates 560 Macro Cells CMOS Technology 5 Volt 208-Pin RQFP

1725425

$399.69 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
48+ $399.69
240+ $375.49
480+ $349.05
NOTE:
  • Order in multiples of 48
CPLD MAX 9000 Family 12K Gates 560 Macro Cells 144.9MHz 5 Volt 208-Pin RQFP

Report a problem
Suggest a product
Specification Value
Supplier PackageRQFP
Family NameMAX 9000
Fabrication TechnologyCMOS
Memory TypeEEPROM
Device System Gates12000
Number of Logic Blocks/Elements35
Number of Macro Cells560
Number of Product Terms per Macro32
Number of User I/Os153
In System ProgrammabilityYes
Individual Output Enable ControlYes
Re-programmability SupportYes
Speed Grade10
Minimum Operating Supply Voltage4.75V
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage5.25V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingSurface Mount
Pin_Count208
FamilyEPM9560A
Product Width28mm
Product Height3.4mm
Product Length28mm
Product TypeCPLD


Report a problem
Suggest a product