Resistor Carbon Film 100 Ohm 5% 1/4 Watt -350ppm °C to -150ppm °C Axial Through Hole

$0.009 ea


  • Part no.: 1986334
  • Manufacturer: Panasonic
  • Manufacturer no.: ERD-S2TJ101V
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
250+ $0.009
1250+ $0.008
2500+ $0.007
NOTE:
  • Order in multiples of 250
Resistor Carbon Film 100 Ohm 5% 0.25W (1/4W) -350ppm/°C to -150ppm/°C Conformal Axial Ammo Pack

Report a problem
Suggest a product
Specification Value
Resistance Value100 Ohm
Power Rating1/4W
Tolerance5%
Termination StyleAxial
TechnologyCarbon Film
MountingThrough Hole
PackagingAmmo Pack
Temperature Coefficient-350ppm/°C to -150ppm/°C
Case StyleConformal
Product Length3.2mm
Product Diameter1.7mm
Product TypeResistor Fixed Single-Through Hole
FamilyERDS2


Report a problem
Suggest a product