Resistor Thick Film 0805 0 Ohm 1-8w Surface Mount Embossed Carrier Tape and Reel

$0.006 ea


  • Part no.: 1989607
  • Manufacturer: Panasonic
  • Manufacturer no.: ERJ-6GEY0R00V
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5000+ $0.006
25000+ $0.005
50000+ $0.004

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5,000
Resistor Thick Film 0805 0 Ohm Molded Surface Mount Automotive

Report a problem
Suggest a product
Specification Value
Resistance Value0Ohm
Power Rating1/8W
FamilyERJ6G
TechnologyThick Film
Minimum Operating Temperature-55°C
Maximum Operating Temperature155°C
MountingSurface Mount
PackagingEmbossed Carrier Tape and Reel
Case Size0805
Case StyleMolded
Package/Case0805
Product Depth1.25mm
Product Height0.6mm
Product Length2mm
Product TypeResistor


Report a problem
Suggest a product