Resistor Metal Film 100 Ohm 1% 1/4 Watt ±50ppm °C Axial Through Hole AMMO Pack

$0.014 ea


  • Part no.: 1990587
  • Manufacturer: Panasonic
  • Manufacturer no.: ERO-S2PHF1000
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
150+ $0.014
750+ $0.012
1500+ $0.011
NOTE:
  • Order in multiples of 150



METAL FILM RESISTOR LEADED, 1/

Report a problem
Suggest a product
Specification Value
Resistance Value100 Ohm
Power Rating1/4W
Tolerance1%
Termination StyleAxial
TechnologyMetal Film
MountingThrough Hole
PackagingAmmo Pack
Temperature Coefficient±50ppm/°C
Case StyleConformal
Product Length3.2mm
Product Diameter1.7mm
Product TypeResistor Fixed Single-Through Hole
FamilyEROS2


Report a problem
Suggest a product

Related products