2 Watt 0.39 Ohm Metal Film Resistor

$0.25 ea


  • Part no.: 1383998
  • Manufacturer: Panasonic
  • Manufacturer no.: ERX-2SJXR39V
Pricing
# of units Price
1+ $0.25
10+ $0.099
100+ $0.079
500+ $0.059
1000+ $0.049

0.39Ω Metal Film 1/2 Watt Resistor

Features

  • Resistance: 0.39Ω
  • Power: 2W
  • Tolerance: ±5%

    Report a problem
    Suggest a product
  • Specification Value
    Resistance (ohm)0.39
    Tolerance (%)5
    TechnologyMETAL FILM
    Packing MethodCUT TAPE
    PackagingAmmo Pack
    Power Rating2 W
    TypeMetal Film


    Report a problem
    Suggest a product