Extech EX330 Digital Multimeter

$59.95 ea


Pricing
# of units Price
1+ $59.95
5+ $54.95
25+ $49.95

Extech EX330 Digital Multimeter

Basic Test Functions:
  • No. of Functions: 12
  • Display Count: 4000
  • Resolution (max DC): 100µV
  • DC Voltage Range: 0.1mV - 1000V
  • AC Voltage Range: 0.1mV - 750V
  • DC Current Range: 0.1µA - 10A
  • AC Current Range: 0.1µ - 10A
  • Resistance Range: 0.1Ω - 40MΩ
  • Capacitance Range: 0.001nF - 200µF
  • Frequency Range: 0.001Hz - 10MHz
  • Temperature Range: -50°C to +1000°C
  • Temperature Range: -58°F to +1832°F

    Test Functions:
  • Diode Test: Yes
  • Continuity Test: Yes

    Special Functions:
  • Autorange: Yes
  • Built-in non-contact AC Voltage Detector w/ red LED indicator and audible beeper
  • Low battery indicator
  • Complete with stand, test leads, protective holster, batteries, bead wire, temperature probe (-22 to 572°F / -30 to 300°C)

    Size: 5.7"H x 2.9"W x 1.6"D

    Related Products

  • Replacement K-type thermocouple probe (P/N: 2228439)

    Report a problem
    Suggest a product
  • Specification Value
    StyleHANDHELD
    Functions12
    Display Count4000
    Frequency Ranges (Hz).001 to 10M
    Capacitance Ranges (uF)0.001n to 200u
    AutorangeYES
    Temperature Range (F)-58 to 1832
    Temperature Range (Deg C)-50 to 1000
    Voltage Range (VDC)0.1m to 1000
    Voltage Range (VAC)0.1m to 750
    DC Current Range (A)0.1 to 10
    AC Current Range (A)0.1 to 10
    Resistance Range (Ohms)0.1 to 40M


    Report a problem
    Suggest a product