HEAVY DUTY INDUSTRIAL MULTIMETERS

$119.95 ea


Pricing
# of units Price
1+ $119.95
5+ $109.95
Multimeters

Basic Test Functions:
  • Manufacturer part No: Extech EX505
  • Type: Digital Multimeter
  • Number of Functions: 9
  • Display Count: 4000
  • Resolution (max DC): 10µV
  • DC Voltage Ranges: 0.1mV - 1000V
  • AC Voltages Ranges: 0.1mV - 1000V
  • DC Current Ranges: 0.1µA - 10A
  • AC Current Ranges: 0.1µA - 10A
  • Resistance Ranges: 0.1Ω - 40MΩ
  • Capacitance Ranges: 0.01nF - 100µF
  • Frequency Ranges: 0.001Hz - 10MHz
  • Temperature Range (°C): -20 to 750
  • Temperature Range (°F): -4 to 1382
Test Functions
  • Diode Test: Yes
  • Continuity Test: Yes
Special Functions
  • Autorange: Yes
  • True RMS: Yes
  • Dual sensitivity frequency functions
  • Diode open circuit voltage of 2.8V DC
  • Auto power off with disable feature
  • Complete with double molded test leads, magnetic hanging strap, Type K bead wire temperature probe (-22 to 572°F/-30 to 300°C) carrying case, and one 9V battery
  • Double molded for rugged, waterproof protection
Size(H"xW"xD"): 7.2 x 3.2 x 2.2

Click below for video demonstration



Report a problem
Suggest a product
Specification Value
StyleHANDHELD
Functions9
Display Count4000
Frequency Ranges (Hz)5.999-9.99M
Capacitance Ranges (uF)0.01nF to 100uF
True RMSYES
AutorangeYES
Temperature Range (F)-4 to 1382
Temperature Range (Deg C)-20 to 750
Manufacturer SeriesEX500
Voltage Range (VDC)0.1m to 1000
Voltage Range (VAC)0.1m to 1000
DC Current Range (A)0.1u to 10
AC Current Range (A)0.1u to 10
Resistance Range (Ohms)0.1 to 40M


Report a problem
Suggest a product