FDN338P-T/R,20V P-CH. FET, 13
0 MO, SSOT3

871033

$0.15 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
20+ $0.15
100+ $0.13
200+ $0.12
NOTE:
  • Order in multiples of 20

Transistor MOSFET P-Channel 20 Volt 1.6A 3-Pin SuperSOT

I.C. 20V P-CH. FET, 130 MO, SSOT3

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
Package3SSOT
Moisture Sensitivity Level1
PackagingTape & Reel
Maximum Drain Source Voltage20 V
Maximum Gate Source Voltage8 V
Pin Count3
Channel ModeEnhancement
Maximum Continuous Drain Current1.6 A
Maximum Drain Source Resistance[email protected] Ohm
Lead FinishMatte Tin
Typical Fall Time6.5 ns
Typical Rise Time11 ns
Typical Turn-Off Delay Time16 ns
Typical Turn-On Delay Time10 ns
Maximum Processing Temperature260
MountingSurface Mount
Operating Temperature-55 to 150 C
Channel TypeP Channel


Report a problem
Suggest a product