Transistor MOSFET N Channel 150 Volt 5 Amp 3-Pin 3+ Tab TO-220AB Tube

891077

$1.05 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $1.05
25+ $0.93
50+ $0.84

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5

Transistor MOSFET N-Channel 150 Volt 5A 3-Pin(3+Tab) TO-220AB



For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
Supplier PackageTO-220AB
CategoryPower MOSFET
ConfigurationSingle
Maximum Power Dissipation150000mW
Number of Elements per Chip1
Channel ModeEnhancement
Channel TypeN
Maximum Continuous Drain Current5A
Maximum Drain Source Resistance[email protected]
Maximum Drain Source Voltage150V
Maximum Gate Source Voltage±20V
Typical Fall Time29ns
Typical Gate Charge @ Vgs[email protected]
Typical Input Capacitance @ Vds[email protected]
Typical Rise Time29ns
Typical Turn-Off Delay Time36ns
Typical Turn-On Delay Time12ns
Minimum Operating Temperature-55°C
Maximum Operating Temperature175°C
MountingThrough Hole
PackagingTube
Pin_Count3
FamilyFDP2552
Product Width4.57mm(Max)
Product Height9.02mm(Max)
Product Length10.28mm(Max)
Product TypeMOSFET


Report a problem
Suggest a product