Quick Disconnect Terminal 16-22 AWG 20mm Tin

$0.19 ea


  • Part no.: 103668
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: FDV1-250-R
  • RoHS Compliant
Pricing
# of units Price
10+ $0.19
100+ $0.15
500+ $0.12
1000+ $0.09
NOTE:
  • Order in multiples of 10

0.25" Quick Disconnect Terminal 16-22AWG

Specifications

  • Terminal size: 6.6mm (0.25")
  • Wire range: 22-16 AWG
  • Tin-plated
  • Insulation: Red colored vinyl
  • Max current rating: 10A @ 16 AWG, 300V
  • RoHS compliant


Report a problem
Suggest a product
Specification Value
FamilyFDV1
TypeQuick Disconnect Terminal
ColorRed
Wire Size16-22AWG
InsulationVinyl
Body MaterialBrass
PlatingTin
Maximum Operating Temperature75°C
Tab Size5.16mm²
Product Length20mm
Product TypeConnector Terminals


Report a problem
Suggest a product