DC Motor 12VDC 110mA

$3.49 ea


  • Part no.: 231896
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: FE-260-08450
Pricing
# of units Price
1+ $3.49
10+ $2.95
100+ $2.75
500+ $2.49
1000+ $2.25

Request a Large Quantity Quote

12VDC Motor

Features:
  • Nominal voltage: 12VDC
  • Voltage range: 6 - 12VDC
  • Current @ maximum efficiency: 0.11A
  • Speed @ maximum efficiency: 5560 RPM
  • Torque @ maximum efficiency: 10.3 g-cm
  • Efficiency: 46.6%
  • Terminal type: 0.12" solder tabs
  • Shaft diameter: 0.078"
  • Shaft length: 0.314"
  • Size: 0.937" diameter x 1.063" depth
  • Screw Mount Dimensions: M2.3

    Report a problem
    Suggest a product
  • Specification Value
    Nominal Voltage (VDC)12
    Voltage Range (VDC)6-12
    Current @ Max. Efficiency (A)0.11
    Speed @ Max. Efficiency (RPM)5560
    Torque @ Max. Efficiency (g-cm)10.3
    Efficiency46.6
    Terminal Type0.12 /Solderable
    Shaft Diameter (inch)0.078
    Shaft Length (inch)0.314


    Report a problem
    Suggest a product

    Related products

    $3.95 ea


    $3.49 ea