1.5V DC Motor - 660mA 3,700 RPM

$2.95 ea


  • Part no.: 231917
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: FE-260-2670
Pricing
# of units Price
1+ $2.95
10+ $2.75
100+ $2.49
500+ $2.25
1000+ $1.95

Request a Large Quantity Quote

1.5VDC Motor

Features:
  • Nominal voltage: 1.5VDC
  • Voltage range: 1.5-3VDC
  • Current @ maximum efficiency: 0.66A
  • Speed @ maximum efficiency: 3700 RPM
  • Torque @ maximum efficiency: 10.5 g-cm
  • Efficiency: 42.9%
  • Terminal type: 0.12" solder tabs
  • Shaft diameter: 0.078"
  • Shaft length: 0.314"
  • Size: 0.937" diameter x 1.063" depth

    Report a problem
    Suggest a product
  • Specification Value
    Nominal Voltage (VDC)1.5
    Voltage Range (VDC)1.5-3
    Current @ Max. Efficiency (A)0.66
    Speed @ Max. Efficiency (RPM)3700
    Torque @ Max. Efficiency (g-cm)10.5
    Efficiency42.9
    Terminal Type0.12 /Solderable
    Shaft Diameter (inch)0.078
    Shaft Length (inch)0.314


    Report a problem
    Suggest a product

    Related products

    $3.95 ea


    $3.49 ea