DC Motor 7VDC 170mA

$2.95 ea


  • Part no.: 232144
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: FF-050S-11170-R
  • RoHS Compliant
Pricing
# of units Price
1+ $2.95
10+ $2.49
100+ $2.25
7VDC Motor

Features:
  • Nominal voltage: 7VDC
  • Voltage range: 1.5 - 9VDC
  • Current @ maximum efficiency: 0.17A
  • Speed @ maximum efficiency: 8500 RPM
  • Torque @ maximum efficiency: 7 g-cm
  • Efficiency: 51.3%
  • Terminal type: 0.08" solder tabs
  • Shaft diameter: 0.059"
  • Shaft length: 0.433"
  • Size: 0.61" diameter x 1.059" depth
  • Screw Mount Dimensions: M2 X 0.4

    Report a problem
    Suggest a product
  • Specification Value
    Nominal Voltage (VDC)7
    Voltage Range (VDC)1.5-9
    Current @ Max. Efficiency (A)0.17
    Speed @ Max. Efficiency (RPM)8500
    Torque @ Max. Efficiency (g-cm)7
    Efficiency51.3
    Terminal Type0.08 /Solderable
    Shaft Diameter (inch)0.059
    Shaft Length (inch)0.433


    Report a problem
    Suggest a product

    Related products

    $3.95 ea


    $3.49 ea


    $3.49 ea