Infra Red Camera 140X140 Res 9Hz Thermal Imagnetic -4-248 Deg F

$6,459.99 ea


  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $6,459.99
5+ $6,136.99

Request a Large Quantity Quote

Lightweight Infrared Thermal Imaging Camera


140 x 140 IR resolution, Measures temperatures to 248°F (120°C)

Features:
  • IR Image Resolution -19,600 pixels (140 x 140) Infrared resolution
  • Visible Light Digital Camera - 2.3MP resolution with flash provides sharp images regardless of lighting conditions
  • Insulation Alarm - Detects areas that don't fulfill the insulation requirements
  • Dew Point Alarm - Displays areas with risk of surface condensation where mold growth could occur
  • Picture in Picture (PIP) Fusion - Displays thermal image super-imposed over a digital image
  • Bright LED Lamps - Allow the visual camera and fusion to be used in poorly lit environments
  • Optimized Temperature Range - From -4 to 248°F (-20 to120°C) targeting insulation, HVAC, and building applications
  • ±2% Accuracy - reliable temperature measurement
  • Thumbnail Image Gallery - Allows quick search of stored images
  • Li-Ion Rechargeable Battery - lasts >5hrs continuous use; replaceable
  • Copy to USB - Easy upload of images from camera to USB memory stick
  • Laser LocatIR™ Pointer - Pinpoints a reference spot with a laser
  • Area (Min/Max) Mode - Shows the Minimum or the Maximum Temperature reading within the selected area

    Includes:
  • MicroSD™ memory card with adapter
  • Li-Ion rechargeable battery
  • Power supply
  • QuickReport software
  • USB cable
  • Hand strap
  • Lens cap
  • Hard carrying case

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Related products

    $8.95 ea