Infra Red Camera 180X180 Res 9Hz Thermal Imagnetic -4-248 Deg F

$8,644.99 ea


  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $8,644.99
5+ $8,212.69

Request a Large Quantity Quote

Lightweight Infrared Thermal Imaging Camera


This infrared camera with picture-in-picture allows for easier identification and interpretation of infrared images. This advanced technology enhances the value of an infrared image by allowing you to overlay it directly over the corresponding visible image. This functionality combines the benefits of both the infrared image and visual picture at the push of a button. The scalabilty feature permits you to resize the thermal image as needed on a large 3.5" color display.

Features:
  • Focal Plane Array detector with 180 x 180 pixels infrared resolution (32,400 pixels)
  • Built-in 2.3 Megapixel visible light digital camera with LED lamps
  • Functions include Scalable Picture-In-Picture (PIP) fusion, Copy to USB, Voice Annotation and Laser Pointer Marker
  • Area (Min/Max) Mode for Min/Max temperature readings within the selected area with Auto Hot/Cold spot marker
  • Optimized temperature range: -4°F to 248°F (-20°C to 120°C)
  • Instant Imaging function with Insulation and Dew Point alarms reveal areas with bad insulation and areas with risk of moisture condensation
  • Lightweight (1.3lbs), manual focus camera with 3.5" LCD display, easy one-handed operation and built-in laser pointer
  • 0.07°C @ 25°C Thermal Sensitivity (N.E.T.D) provides the resolution needed to find problems faster and easier
  • METERLiNK™ Wireless communication
  • Thumbnail Image Gallery function allows quick search of stored images
  • MicroSD™ card slot for image storage (more than 1,000 Radiometric JPEG images)

    Includes:
  • Memory card with adapter
  • Li-Ion rechargeable battery
  • Power supply
  • Bluetooth adapter
  • USB cable
  • Hand strap
  • Lens cap
  • Hard carrying case

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Related products

    $8.95 ea