Infra Red Camera 120X120 Res 9Hz Thermal Imagnetic -4-662 Deg F

$5,414.99 ea


  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $5,414.99
5+ $5,144.19

Request a Large Quantity Quote

Lightweight Infrared Thermal Imaging Camera


120 x 120 IR resolution, Measures temperatures to 662°F (350°C)

Features:
  • IR Image Resolution -14,400 pixels (120 x 120) Infrared resolution
  • Visible Light Digital Camera - 0.6MP resolution with flash provides sharp images regardless of lighting conditions
  • Picture in Picture (PIP) Fusion - Displays thermal image super-imposed over a digital image
  • Bright LED Lamps - Allow the visual camera and fusion to be used in poorly lit environments
  • Wide Temperature Range - From -4 to 662°F (-20 to350°C) targeting insulation, HVAC, and building applications
  • ±2% Accuracy - reliable temperature measurement
  • Thumbnail Image Gallery - Allows quick search of stored images
  • Li-Ion Rechargable Battery - lasts >5hrs continuous use; replaceable
  • Copy to USB - Easy upload of images from camera to USB memory stick
  • Laser LocatIR™ Pointer - Pinpoints a reference spot with a laser
  • Area (Min/Max) Mode - Shows the Minimum or the Maximum Temperature reading within the selected area

    Includes:
  • MicroSD™ memory card with adapter
  • Li-Ion rechargeable battery
  • Power supply
  • QuickReport software
  • USB cable
  • Hand strap
  • Lens cap
  • Hard carrying case

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product