Infra Red Camera 80X80 Res/9Hz Thermal Imaging -4-482 Deg F

$1,849.95 ea


  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $1,849.95
5+ $1,699.95

Request a Large Quantity Quote

Compact Infrared Thermal Imaging Camera


80 x 80 IR resolution, Measures temperatures to 482°F (250°C)

Features:
  • IR Image Resolution - 6,400 pixels (80 x 80) Infrared resolution
  • Large 2.8" high-resolution color LCD
  • Optimized Temperature Range - From -4 to 482°F (-20 to 250°C) targeting insulation, HVAC, and building applications
  • ±2% Accuracy - Reliable temperature measurement with thermal sensitivity of 0.1°C helps you find problems faster and easier - critical for condition monitoring of thermally sensitive targets
  • Extremely lightweight - Only 12 ounces
  • Easy-to-use - Pocket sized and fully automatic design makes it incredibly easy-to- use even for first time users
  • Li-Ion Rechargeable Battery - lasts >4hrs continuous use; replaceable
  • Double Molded Design - Rugged design with easy grip handle construction meets IP43 dust/splashproof standards
  • Thumbnail Image Gallery - Allows quick search of stored images
  • MicroSD™ card stores up to 5000 Radiometric JPEG format images

    Includes:
  • 512MB microSD™ memory card with adapter
  • Li-Ion rechargeable battery
  • Power supply with international plugs
  • QuickReport software
  • USB cable
  • Hand strap
  • Lens shutter
  • Hard carrying case

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Related products

    $8.95 ea