Infra Red Camera 120X120 Res 9Hz Thermal Imagnetic -4-482 Deg F

$2,184.99 ea


  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $2,184.99
5+ $2,075.69

Request a Large Quantity Quote

Lightweight Infrared Camera


120 x 120 IR resolution, Measures temperatures to 482°F (250°C)

Features:
  • IR Image Resolution -14,400 pixels (120 x 120) Infrared resolution
  • Large 2.8" color LCD
  • Optimized Temperature Range - From -4 to 482°F (-20 to 250°C) targeting insulation, HVAC, and building applications
  • ±2% Accuracy - Reliable temperature measurement with thermal sensitivity of 0.1°C
  • Extremely lightweight - Only 12 ounces
  • Easy-to-use - Pocket sized and fully automatic design makes it incredibly easy-to- use even for first time users
  • Thumbnail Image Gallery - Allows quick search of stored images
  • Li-Ion Rechargeable Battery - lasts >5hrs continuous use; replaceable
  • Double Molded Design - Rugged design with easy grip handle construction meets IP43 dust/splashproof standards

    Includes:
  • 512MB microSD™ memory card with adapter
  • Li-Ion rechargeable battery
  • Power supply with international plugs
  • QuickReport software
  • USB cable
  • Hand strap
  • Lens shutter
  • Hard carrying case

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product