Handheld Digital Oscilloscope with Probe and SCC-290 Kit 4 Channel 100MHz 1.25GS/s

$4,599.99 ea


  • Part no.: 2173554
  • Manufacturer: Fluke Corporation
  • Manufacturer no.: FLUKE-190-104/AM/S
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $4,599.99

Portable Oscilloscope

Features:


  • Four independent floating isolated inputs
  • High-speed sampling
  • 10,000 points per trace waveform capture (scope mode)
  • CAT III 1000 V/CAT IV 600 V safety rated for industrial environments
  • Up to seven hours of battery operation using BP291
  • Isolated USB host port for direct data storage to a USB memory device; USB device port for easy PC communication
  • Easy access battery door for quick battery swaps in the field
  • Compact and only 2.2 kg (4.8 lb)
  • Security slot: lock down oscilloscope with Kensington® lock while unattended
  • IP 51 rating, dust- and drip-proof
  • Connect-and-ViewTM triggering for intelligent, automatic triggering on fast, slow and even complex signals
  • Frequency Spectrum using FFT-analysis
  • Automatic capture and REPLAY of 100 screens
  • ScopeRecordTM Roll mode gives 30,000 points per input channel for low frequency signal analysis
  • TrendPlotTM paperless recorder mode with deep memory for long-term automatic measurements
  • 5,000 count DMM included in the 2-channel models
  • SCC-290 kit included

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product