Vibration Meter 10-1000HZ 4000 -20000HZ -20-200C USB Audio

$1,999.99 ea


  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $1,999.99

Request a Large Quantity Quote

Vibration Meter

Features:

  • Consistent data quality at both low and high frequency ranges
  • Four-level severity scale assesses urgency of problems for overall vibration and bearing condition
  • Exportable data via USB
  • Trending in Microsoft® Excel using built-in templates
  • Overall vibration measurement (10 Hz to 1,000 Hz) for acceleration, velocity and displacement units of measurement
  • Crest Factor+ technology provides reliable bearing assessment using direct sensor tip measurements between 4,000 Hz and 20,000 Hz
  • Colored lighting system (green, red) and on-screen comments indicate how much pressure needs to be applied to take measurements
  • Temperature measurement
  • On-board memory holds and saves up to 3,500 measurements
  • Audio output
  • External accelerometer support
  • Flashlight
  • Large screen with high resolution for easy navigation and viewing


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product