Ethernet Controler Single Chip 10Mbps/100Mbps/1000Mbps 1.5V/2.5V/3.3V 364-Pin BGA

875940

$93.69 ea


  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $93.69
10+ $87.99
100+ $81.79
Ethernet Controller Single Chip 10Mbps/100Mbps/1000Mbps 1.5 Volt/2.5 Volt/3.3 Volt 364-Pin BGA

Report a problem
Suggest a product
Specification Value
Supplier PackageBGA
Auto-NegotiationYes
CategorySingle Chip
Communication ModeFull Duplex|Half Duplex
Data Rate10Mbps|100Mbps|1000Mbps
DMA SupportYes
Family82546GB
Host InterfacePCI
Loopback ModeExternal|Internal
Maximum Operating Supply Voltage1.57V|2.62V|3.6V
Maximum Operating Temperature55°C
Maximum Power Dissipation3.5W
Minimum Operating Supply Voltage1.43V|2.38V|3V
Minimum Operating Temperature0°C
MountingSurface Mount
Network InterfaceGMII|MII
Physical Network Type10BASE-T|100BASE-TX|1000BASE-T
Pin_Count364
Product Height1.73mm
Product Length21mm
Product TypeEthernet Controller
Product Width21mm
Standard SupportedIEEE 802.3
Typical Operating Supply Voltage1.5V|2.5V|3.3V


Report a problem
Suggest a product

Related products

$64.95 ea


$121.65 ea