Sealed Die-Cast Aluminum Enclosure 6.7"x4.8"x2.2"

$27.95 ea


  • Part no.: 2175630
  • Manufacturer: Velleman
  • Manufacturer no.: G1201
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $27.95

Sealed Die Cast Enclosure

Enclosures for sensitive electronic assemblies and for pneumatic, hydraulic and electrical devices in commercial and industrial environments. These enclosures provide effective EMI- and RFI-shielding.

The mounting holes and the fixing screws for the lid are outside the sealed area, which prevents moisture and dust from entering the enclosure.The lid incorporates a recessed neoprene gasket.Bosses on the internal base allow the fixing of PCBs and are suited for an earthing connection, etc...Internal guide slots allow vertical PCB mounting.The lid-mounting screw holes are threaded and the screws themselves are captive and recessed.2 or 4 holes make horizontal PCB mounting possible.

Specification

  • material: Aluminum alloy
  • Dimensions: 6.7" x 4.8" x 2.2"



    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product