Keyboard 105 Key Cable 30mA >20000000Cycle

1726129

$64.05 ea


  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $64.05
10+ $58.95
100+ $55.45
Specification Value
Product TypeKeypads and Keyboards
FamilyG83-6000
Number of Keys105 Key
Connection TypeCable
Manufacturer SeriesG83
Additional FeatureKEYBOARD
InterfacePS/2
Layout105 Key
Maximum Current Rating30mA
Maximum Operating Temperature50°C
Mechanical Life>20000000Cycle
Minimum Operating Temperature0°C
Product Depth170mm
Product Height42mm
Product Length458mm
Storage Temperature-20°C to 60°C
TypeKeyboard


Report a problem
Suggest a product