Diode Rectifier Bridge Single 800 Volt 4A 4-Pin Case GBL Tube

2027661

$0.65 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5000+ $0.65
25000+ $0.55
50000+ $0.49
NOTE:
  • Order in multiples of 5,000
Diode Rectifier Bridge Single 800 Volt 4A 4-Pin Case GBL


GBL08-E3/45,4A,800V,GPP,INLINE
BRIDGE, A/S TUBE(T0220,T0247,

Report a problem
Suggest a product
Specification Value
Supplier PackageCase GBL
ConfigurationSingle
Bridge TypeSingle Phase
Peak Average Forward Current4A
Peak Forward Voltage1V
Peak Non-Repetitive Forward Surge Current150A
Peak Reverse Current5uA
Peak Reverse Repetitive Voltage800V
Peak RMS Reverse Voltage560V
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
PackagingTube
MountingThrough Hole
Pin_Count4
FamilyGBL08
Product Height10.7mm(Max)
Product Length20.9mm(Max)
Product Width3.56mm(Max)
Product TypeBridge Rectifier


Report a problem
Suggest a product