Diode Rectifier Bridge Single 600 Volt 25A 4-Pin Case GBPC-W

1544712

$2.25 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $2.25
10+ $1.99
100+ $1.79
26 A, 600 V, SILICON, BRIDGE RECTIFIER DIODE


GBPC2506W-E4/51.,25A,600V,GPP,
SQ.BRIDGE RECT.

Report a problem
Suggest a product
Specification Value
Supplier PackageCase GBPC-W
ConfigurationSingle
Bridge TypeSingle Phase
Peak Average Forward Current25A
Peak Forward Voltage[email protected]
Peak Non-Repetitive Forward Surge Current300A
Peak Reverse Current5uA
Peak Reverse Repetitive Voltage600V
Peak RMS Reverse Voltage420V
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
MountingScrew
Pin_Count4
FamilyGBPC2506
Product Height7.62mm(Max)
Product Length28.8mm(Max)
Product Width28.8mm(Max)
Product TypeBridge Rectifier


Report a problem
Suggest a product