Diode Rectifier Bridge Single 1K Volt 6A 4-Pin Case GBPC6

1544819

$1.35 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
100+ $1.35
500+ $1.19
1000+ $1.07
NOTE:
  • Order in multiples of 100
Diode Rectifier Bridge Single 1K Volt 6A 4-Pin Case GBPC6 Bulk

Report a problem
Suggest a product
Specification Value
Supplier PackageCase GBPC6
ConfigurationSingle
Bridge TypeSingle Phase
Peak Average Forward Current6A
Peak Forward Voltage[email protected]
Peak Non-Repetitive Forward Surge Current175A
Peak Reverse Current5uA
Peak Reverse Repetitive Voltage1000V
Peak RMS Reverse Voltage700V
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
MountingScrew
Pin_Count4
FamilyGBPC610
Product Height5.08mm(Max)
Product Length16mm(Max)
Product Width16mm(Max)
Product TypeBridge Rectifier


Report a problem
Suggest a product