AC to DC Power Supply Wall Adapter Transformer Single Output 9 Volt 2 Amp 18 Watt

$13.30 ea


  • Part no.: 2082311
  • Manufacturer: Mean Well
  • Manufacturer no.: GE18I09-P1J
  • RoHS Compliant
Pricing
# of units Price
1+ $13.30
10+ $11.19
50+ $9.95
Interchangeable AC plugs (plug kits sold separately)
  • AC-Plug-US, USA AC plug, Jameco P/N: 2082353
  • AC-Plug-EU, European AC plug, Jameco P/N: 2082361
  • AC-Plug-UK, United Kingdom AC plug, Jameco P/N: 2082370
  • AC-Plug-AU, Australian AC plug, Jameco P/N: 2082388
  • AC-Plug-MIX, Kit includes US, EU, UK, & AU plug, Jameco P/N: 2082396

Features:
  • Universal AC input / Full range
  • No load power consumption <0.075W/230VAC
  • Energy efficiency Level VI
  • Energy efficiency: 85% (typical)
  • Comply with EISA 2007/DoE and EU ErP
  • Class II power (without earth pin)
  • Protections: Short circuit / Over voltage / Overload
  • Pass LPS
  • Fully enclosed plastic case
  • LED indicator for power on
  • Approvals: UL / CUL / TUV / CCC / FCC / CE / C-TICK
  • 2 year warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)9
Output Current (A)2
Maximum Output Power (W)18
FamilyGE18
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Maximum Input Current (A)0.7
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Number of Outputs1
Product TypeWorldwide Interchangeable AC to DC Regulated Switching Wall Adapter
MFR Product FamilyGE18I
Efficiency (%)75
Minimum Isolation Voltage4242V
Operating Temperature-Min (Cel)0
Operating Temperature-Max (Cel)30
Length (inch)1.8
Width (inch)1.7
Height (inch)3.2
Agency ApprovalsCSA/EN/UL
TypeSwitching
StyleWall Mount
Power Supply ColorBlack
PackagingCarton
Product NoteAC Plug clips not included, see p/n: 2082396


Report a problem
Suggest a product