AC to DC Power Supply Wall Adapter Transformer Single Output 5 Volt 3 Amp 15 Watt Carton

$13.90 ea


  • Part no.: 2102271
  • Manufacturer: Mean Well
  • Manufacturer no.: GE24I05-P1J
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $13.90
10+ $11.69

Request a Large Quantity Quote

Interchangeable AC plugs (plug kits sold separately)
  • AC-Plug-US, USA AC plug, Jameco P/N: 2082353
  • AC-Plug-EU, European AC plug, Jameco P/N: 2082361
  • AC-Plug-UK, United Kingdom AC plug, Jameco P/N: 2082370
  • AC-Plug-AU, Australian AC plug, Jameco P/N: 2082388
  • AC-Plug-MIX, Kit includes US, EU, UK, & AU plug, Jameco P/N: 2082396

Features:
  • Universal AC input / Full range
  • No load power consumption <0.075W/230VAC
  • Energy efficiency Level VI
  • Energy efficiency: 81% (typical)
  • Comply with EISA 2007/DoE and EU ErP
  • Class II power (without earth pin)
  • Protections: Short circuit / Over voltage / Overload
  • Pass LPS
  • Fully enclosed plastic case
  • LED indicator for power on
  • Approvals: UL / CUL / TUV / CCC / FCC / CE / C-TICK
  • 2 year warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5
Output Current (A)3
Maximum Output Power (W)15
AC Power CordAC Plug clips not included, see p/n: 2082396
FamilyGE24
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Maximum Input Current (A)0.7
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Number of Outputs1
Product TypeAC to DC Power Supply
MFR Product FamilyGE24I
Efficiency (%)72
Minimum Isolation Voltage4242V
Operating Temperature-Min (Cel)-10
Operating Temperature-Max (Cel)50
Length (inch)3.2
Width (inch)1.7
Height (inch)1.6
Agency ApprovalsCSA/EN/TUV/UL
TypeSwitching
StyleWall Mount
Power Supply ColorBlack
PackagingCarton
Product NoteLevel VI


Report a problem
Suggest a product

Related products