Power Transformer Isolation 115/115VAC 500Va

$89.95 ea


  • Part no.: 221331
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: GIS-500-R
  • RoHS Compliant
Pricing
# of units Price
1+ $89.95
5+ $79.95
25+ $69.95
115VAC ISOLATION TRANSFORMER


Features:
  • Primary Voltage: 115VAC
  • Secondary Voltage: 115VAC
  • Power Rating: 500VA
  • 2-prong US outlet plug
  • International output receptacle accepts both US and European plugs
  • Size: 4.69"H x 3.75"W x 6.00"D
  • Weight: 16.0 lbs.


Report a problem
Suggest a product
Specification Value
Primary Side Voltage (VAC)115
Secondary Side Voltage (VAC)115
Power Rating500W
Primary Side Current (A)3
Secondary Side Current (A)4.35
Primary Frequency50Hz to 60Hz
Efficiency (%)50
Length (inch)3.8
Width (inch)6.0
Height (inch)4.7
Operating Temperature-Max (Cel)40
High Potential1500Vrms
Lead StyleWire Lead
Product TypePower Transformer


Report a problem
Suggest a product

Related products