Black 19" 1U Rack Mount Enclosure 43.6x250mm

$44.95 ea


  • Part no.: 132813
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: GPB-011 ET1/25B-R
  • RoHS Compliant
Pricing
# of units Price
1+ $44.95
5+ $39.95

Request a Large Quantity Quote

Black 19" 1U Rack Mount Enclosure

Features

  • 1U rack height (43.6mm / 1.8228")
  • 250mm depth (9.8425")
  • Ventilation holes on all sides
  • Front and back panels are steel, with aluminum pre-punched face plates
  • 0.12" thick black flat panel
  • Top, bottom and sides are durable 0.035" steel
  • Size: Length: 17", Length with face plate: 19", Height: 1.25", Height with face plate: 1.73", Depth: 9.75"
  • Weight: 6.2 lbs.
  • Includes mounting screws


Report a problem
Suggest a product
Specification Value
Family19" CASE
Size43.6mm x 250mm
Product TypeCOMPUTER RACK MOUNT


Report a problem
Suggest a product