Black 19" 5U Rack Mount Enclosure 217.5x350mm

$109.95 ea


  • Part no.: 132864
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: GPB-053 ET5/35B-R
  • RoHS Compliant
Pricing
# of units Price
1+ $109.95
5+ $99.95

Request a Large Quantity Quote

Black 19" 5U Rack Mount Enclosure

Features

  • 5U rack height (217.5mm / 8.563")
  • 300mm depth (11.811")
  • Ventilation holes on all sides
  • Front and back panels are steel, with aluminum pre-punched face plates
  • 0.12" thick black flat panel
  • Top, bottom and sides are durable 0.035" steel
  • Also has handles for easy carrying
  • Size: Length: 17", Length with face plate: 19", Height: 8.00", Height with face plate: 8.56", Depth: 13.50"
  • Weight: 15.4 lbs.
  • Includes mounting screws


Report a problem
Suggest a product
Specification Value
Family19" CASE
Size217.5mm x 350mm
Product TypeCOMPUTER RACK MOUNT


Report a problem
Suggest a product