Black 19" 3U Rack Mount Enclosure 132.5x300mm

$69.95 ea


  • Part no.: 132848
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: GPD-032 ET3/30B-R
  • RoHS Compliant
Pricing
# of units Price
1+ $69.95
5+ $62.95
10+ $56.95

Request a Large Quantity Quote

Black 19" 3U Rack Mount Enclosure

Features

  • 3U rack height (132.5mm / 5.2165")
  • 300mm depth (11.811")
  • Ventilation holes on all sides
  • Front and back panels are steel, with aluminum pre-punched face plates
  • 0.12" thick black flat panel
  • Top, bottom and sides are durable 0.035" steel
  • Also has handles for easy carrying
  • Size: Length: 17", Length with face plate: 19", Height: 4.75", Height with face plate: 5.22", Depth: 11.75"
  • Weight: 10.6 lbs.
  • Includes mounting screws


Report a problem
Suggest a product
Specification Value
Family19" CASE
Size132.5mm x 300mm
Product TypeCOMPUTER RACK MOUNT


Report a problem
Suggest a product