Push Button Switch Binary Coded Decimal 10 Position 28 Volt DC -0.15 Amp (end Plate Part 26761)

$4.95 ea


  • Part no.: 26789
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: GPF311221-R
  • RoHS Compliant
Pricing
# of units Price
1+ $4.95
10+ $4.49

BCD (Binary Coded Decimal) Pushbutton Switch


Features:
  • 10 positions
  • Contact resistance: 100,Ω max.
  • Gold-plated Beryllium Copper alloy
  • Front snap-tab mounting with end plates
  • Continuous load: 1A max.
  • Rating: 28VDC @ 0.15A
  • Character height: 0.19"
  • Size: 1.2"L x 0.3"W x 1.7"D

    Report a problem
    Suggest a product
  • Specification Value
    TypePushbutton
    Button ColorBlack
    Dimensions (inch)1.2L x 0.3W x 1.7D
    Terminal Type10 posistion pushbutton
    Contact Rating0.15A @ 50VAC/28VDC
    Pins5


    Report a problem
    Suggest a product