Triple Output DC Power Supply

$449.95 ea


  • Part no.: 2191357
  • Manufacturer: Instek
  • Manufacturer no.: GPS-3303
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $449.95
5+ $409.95

Triple Output DC Power Supply


Output:
Channel 1: 0-30 Volts @ 0-3 Amps (adjustable)
Channel 2: 0-60 Volts @ 0-6 Amps (adjustable)
Channel 3: 5 Volts @ 3 Amps (Fixed)


Features:

  • Four 3-digit LED displays
  • Stable and clean power: 0.01% load and line regulation and low ripple and noise
  • Tracking operation and auto series/parallel extend applications range
  • Constant voltage and constant current modes
  • Protection: Overload and reverse polarity
  • Power source: 100-220VAC @ 50/60Hz
  • Includes: AC power cord, instruction manual, test leads

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Related products