AC to DC Power Supply Wall Adapter Transformer Single Output 12 Volt 2 Amp 24 Watt

$15.95 ea


  • Part no.: 1950497
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: GQ30-120200-BU
  • RoHS Compliant
Pricing
# of units Price
1+ $15.95
10+ $14.49
50+ $12.95
100+ $11.49

Request a Large Quantity Quote

AC-to-DC "Slim-Line" Regulated Switching Wall Adapter


Output: 12 Volts @ 2 Amps

Features:
  • Input voltage: 100-240VAC @ 50-60Hz
  • Output connector: 2.1mm x 5.5mm female center positive
  • 2-wire AC input
  • Output cord length: 6 feet
  • Color: Black
  • Size: 2.9"H x 1.3"W x 2.2"D
  • Weight: 0.4 lbs.
  • 2-year warranty
  • Certifications: CEC Level VI /UL/CUL

    For more 12 Volt power supplies.


    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)12
    Output Current (A)2
    Maximum Output Power (W)24
    FamilySYS1308
    Input Voltage (VAC)100 to 240
    Input Frequency50 to 60
    Maximum Input Current (A)1
    Output Connector TypeCylindrical Female
    Output Connector Diameters2.1mm x 5.5mm
    PolarityCenter Positive
    Number of Outputs1
    Product TypeAC to DC Regulated Switching Wall Adapter
    Efficiency (%)70
    Operating Temperature-Min (Cel)0
    Operating Temperature-Max (Cel)40
    Length (inch)2.3
    Width (inch)1.3
    Height (inch)2.9
    Agency ApprovalsBSMI/CB/CUL/FCC/PSE
    TypeSwitching
    StyleWall Mount
    Power Supply ColorBlack
    PackagingCarton


    Report a problem
    Suggest a product